Part Details for 2M801-009-07MT10-26SB by Amphenol Corporation
Overview of 2M801-009-07MT10-26SB by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for 2M801-009-07MT10-26SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2M801-009-07MT10-2
|
Avnet Americas | CONN DUAL START CIRC SKT 26 POS CRIMP JAM NUT RECEPTACLE - Bulk (Alt: 2M801-009-07MT10-2) RoHS: Compliant Min Qty: 7 Package Multiple: 7 Container: Bulk | 0 |
|
$90.8375 / $241.3660 | Buy Now |
DISTI #
2M801-009-07MT10-2
|
Avnet Americas | CONN DUAL START CIRC SKT 26 POS CRIMP JAM NUT RECEPTACLE - Bulk (Alt: 2M801-009-07MT10-2) RoHS: Compliant Min Qty: 7 Package Multiple: 7 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-2M801907MT1026SB
|
Mouser Electronics | Circular MIL Spec Connector Receptacle | 0 |
|
$152.0300 / $168.2900 | Order Now |
Part Details for 2M801-009-07MT10-26SB
2M801-009-07MT10-26SB CAD Models
2M801-009-07MT10-26SB Part Data Attributes
|
2M801-009-07MT10-26SB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
2M801-009-07MT10-26SB
Amphenol Corporation
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 26 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 75 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | NICKEL PTFE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
Unique Insert Number | 10-26 |
Alternate Parts for 2M801-009-07MT10-26SB
This table gives cross-reference parts and alternative options found for 2M801-009-07MT10-26SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2M801-009-07MT10-26SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2M801-009-07NF10-26SB | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | 2M801-009-07MT10-26SB vs 2M801-009-07NF10-26SB |
2M801-009-07M10-26SB | Circular Connector | Amphenol Corporation | 2M801-009-07MT10-26SB vs 2M801-009-07M10-26SB |