2M801-009-02MT9-4SB
Amphenol Corporation
Description: Circular Connector, 4 Contact(s), Aluminum Alloy, Female, Receptacle, ROHS COMPLIANT

Overview of 2M801-009-02MT9-4SB by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 2M801-009-02MT9-4SB by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2M801-009-02MT9-4S
Avnet Americas CONN DUAL START CIRC SKT 4 POS CRIMP SQ FLANGE RECEPTACLE - Bulk (Alt: 2M801-009-02MT9-4S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ

CAD Models for 2M801-009-02MT9-4SB by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2M801-009-02MT9-4SB by Amphenol Corporation

2M801-009-02MT9-4SB
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Samacsys Manufacturer
Amphenol
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Quantities
4
Contact Sizes
16
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
75
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT/ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
B
Shell Finish
NICKEL PTFE
Shell Material
ALUMINUM ALLOY
Shell Size
9
Termination Type
CRIMP
Total Number of Contacts
4
Unique Insert Number
9-4
Want to compare parts?
  1. 2M801-009-02MT9-4SB
    Amphenol Corporation
    Circular Connector, 4 Contact(s), Aluminum Alloy, Female, Receptacle, ROHS COMPLIANT
    VS

Alternate Parts for 2M801-009-02MT9-4SB

This table gives cross-reference parts and alternative options found for 2M801-009-02MT9-4SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2M801-009-02MT9-4SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
801-009-02NF9-4SB Circular Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Glenair Inc 2M801-009-02MT9-4SB vs 801-009-02NF9-4SB
2M801-009-02ZNU9-4SB Circular Connector, 4 Contact(s), Aluminum Alloy, Female, Receptacle, ROHS COMPLIANT Amphenol Corporation 2M801-009-02MT9-4SB vs 2M801-009-02ZNU9-4SB
Part Number Description Manufacturer Compare
2M801-009-02ZNU9-4SE Circular Connector, Amphenol Corporation 2M801-009-02MT9-4SB vs 2M801-009-02ZNU9-4SE
2M801-009-02NF9-4SE Circular Connector, Amphenol Corporation 2M801-009-02MT9-4SB vs 2M801-009-02NF9-4SE
2M801-009-02MT9-4SF Circular Connector, Amphenol Corporation 2M801-009-02MT9-4SB vs 2M801-009-02MT9-4SF
2M801-009-02NF9-4SC Circular Connector, Amphenol Corporation 2M801-009-02MT9-4SB vs 2M801-009-02NF9-4SC
2M801-009-02M9-4SF Circular Connector, Amphenol Corporation 2M801-009-02MT9-4SB vs 2M801-009-02M9-4SF
2M801-009-02NF9-4SD Circular Connector, Amphenol Corporation 2M801-009-02MT9-4SB vs 2M801-009-02NF9-4SD
2M801-009-02ZNU9-4SD Circular Connector, Amphenol Corporation 2M801-009-02MT9-4SB vs 2M801-009-02ZNU9-4SD
2M801-009-02NF9-4SA MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation 2M801-009-02MT9-4SB vs 2M801-009-02NF9-4SA
2M801-009-02ZNU9-4SC Circular Connector, Amphenol Corporation 2M801-009-02MT9-4SB vs 2M801-009-02ZNU9-4SC
2M801-009-02NF9-4SF Circular Connector, Amphenol Corporation 2M801-009-02MT9-4SB vs 2M801-009-02NF9-4SF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2M801-009-02MT9-4SB by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2M801-009-02MT9-4SB by Amphenol Corporation

Select Manufacturer
Which Manufacturer of 2M801-009-02MT9-4SB would you like to use for your alert(s)?
  • Please alert me when 2M801-009-02MT9-4SB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2M801-009-02MT9-4SB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2M801-009-02MT9-4SB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2M801-009-02MT9-4SB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2M801-009-02MT9-4SB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2M801-009-02MT9-4SB by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: