2M801-009-02MT7-10PA
Description: Circular Connector, 10 Contact(s), Aluminum Alloy, Male, Receptacle, ROHS COMPLIANT

Overview of 2M801-009-02MT7-10PA by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
R5F10PAEKSP#W5 Renesas Electronics Corporation Microcontrollers with Low Consumption Current for Automotive Applications
QS3VH16210PAG Renesas Electronics Corporation 2.5V / 3.3V 20-Bit, 2-Port High Bandwidth Bus Switch
R5F10PAELSP#G5 Renesas Electronics Corporation Microcontrollers with Low Consumption Current for Automotive Applications

Price & Stock for 2M801-009-02MT7-10PA by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2M801-009-02MT7-10
Avnet Americas CONN DUAL START CIRC PIN 10 POS CRIMP SQ FLANGE RECEPTACLE - Bulk (Alt: 2M801-009-02MT7-10) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ

CAD Models for 2M801-009-02MT7-10PA by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2M801-009-02MT7-10PA by Amphenol Corporation

2M801-009-02MT7-10PA
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Quantities
10
Contact Sizes
23
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
150
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT/ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
A
Shell Finish
NICKEL PTFE
Shell Material
ALUMINUM ALLOY
Shell Size
7
Termination Type
CRIMP
Total Number of Contacts
10
Unique Insert Number
7-10
Want to compare parts?
  1. 2M801-009-02MT7-10PA
    Amphenol Corporation
    Circular Connector, 10 Contact(s), Aluminum Alloy, Male, Receptacle, ROHS COMPLIANT
    VS

Alternate Parts for 2M801-009-02MT7-10PA

This table gives cross-reference parts and alternative options found for 2M801-009-02MT7-10PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2M801-009-02MT7-10PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
801-009-02M7-10PA Circular Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Glenair Inc 2M801-009-02MT7-10PA vs 801-009-02M7-10PA
801-009-02MT7-10PA MIL Series Connector, 10 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle, Glenair Inc 2M801-009-02MT7-10PA vs 801-009-02MT7-10PA
801-009-02ZNU7-10PA Circular Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Glenair Inc 2M801-009-02MT7-10PA vs 801-009-02ZNU7-10PA
2M801-009-02NF7-10PA MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation 2M801-009-02MT7-10PA vs 2M801-009-02NF7-10PA
2M801-009-02ZNU7-10PA MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation 2M801-009-02MT7-10PA vs 2M801-009-02ZNU7-10PA
Part Number Description Manufacturer Compare
2M801-009-02NF7-10PA MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation 2M801-009-02MT7-10PA vs 2M801-009-02NF7-10PA
2M801-009-02ZNU7-10PA MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation 2M801-009-02MT7-10PA vs 2M801-009-02ZNU7-10PA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2M801-009-02MT7-10PA by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2M801-009-02MT7-10PA by Amphenol Corporation

Select Manufacturer
Which Manufacturer of 2M801-009-02MT7-10PA would you like to use for your alert(s)?
  • Please alert me when 2M801-009-02MT7-10PA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2M801-009-02MT7-10PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2M801-009-02MT7-10PA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2M801-009-02MT7-10PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2M801-009-02MT7-10PA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2M801-009-02MT7-10PA by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: