2M75ZA0G
Taiwan Semiconductor
Description: Zener Diode, 75V V(Z), 5%, 2W

Overview of 2M75ZA0G by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 5 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense Automotive

CAD Models for 2M75ZA0G by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2M75ZA0G by Taiwan Semiconductor

2M75ZA0G
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
90 Ω
JEDEC-95 Code
DO-204AC
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Knee Impedance-Max
2000 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
2 W
Reference Standard
IEC-61249-2-21
Reference Voltage-Nom
75 V
Reverse Current-Max
0.5 µA
Reverse Test Voltage
56 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tol-Max
5%
Working Test Current
6.7 mA
Want to compare parts?
  1. 2M75ZA0G
    Taiwan Semiconductor
    Zener Diode, 75V V(Z), 5%, 2W
    VS

Alternate Parts for 2M75ZA0G

This table gives cross-reference parts and alternative options found for 2M75ZA0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2M75ZA0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2M75ZR0G Zener Diode, 75V V(Z), 5%, 2W Taiwan Semiconductor 2M75ZA0G vs 2M75ZR0G
2M75ZR0 Zener Diode, 75V V(Z), 5%, 2W Taiwan Semiconductor 2M75ZA0G vs 2M75ZR0
SMA2EZ75D5-TP-HF Zener Diode, 75V V(Z), 5%, 2W, Micro Commercial Components 2M75ZA0G vs SMA2EZ75D5-TP-HF
2M75ZB0G Zener Diode, 75V V(Z), 5%, 2W Taiwan Semiconductor 2M75ZA0G vs 2M75ZB0G
2M75ZB0 Zener Diode, 75V V(Z), 5%, 2W Taiwan Semiconductor 2M75ZA0G vs 2M75ZB0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2M75ZA0G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2M75ZA0G by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of 2M75ZA0G would you like to use for your alert(s)?
  • Please alert me when 2M75ZA0G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2M75ZA0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2M75ZA0G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2M75ZA0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2M75ZA0G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2M75ZA0G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: