Part Details for 2M667-261-ZNU-S1017-5 by Amphenol Corporation
Overview of 2M667-261-ZNU-S1017-5 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98426-S10-17-188LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Stacking Header, Through Hole, Double Row, 34 Positions, 2.00mm (0.079in) Pitch. |
Part Details for 2M667-261-ZNU-S1017-5
2M667-261-ZNU-S1017-5 CAD Models
2M667-261-ZNU-S1017-5 Part Data Attributes
Alternate Parts for 2M667-261-ZNU-S1017-5
This table gives cross-reference parts and alternative options found for 2M667-261-ZNU-S1017-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2M667-261-ZNU-S1017-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2M667-261-MT-S1017-5 | Connector Accessory | Amphenol Corporation | 2M667-261-ZNU-S1017-5 vs 2M667-261-MT-S1017-5 |
2M667-261-Z1-S1017-5 | Connector Accessory | Amphenol Corporation | 2M667-261-ZNU-S1017-5 vs 2M667-261-Z1-S1017-5 |
2M667-261-ZN-S1017-5 | Connector Accessory | Amphenol Corporation | 2M667-261-ZNU-S1017-5 vs 2M667-261-ZN-S1017-5 |