2M390MS077Z11710-15
Amphenol Corporation
Description: Connector Accessory

Overview of 2M390MS077Z11710-15 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2M390MS077Z11710-15 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2M390MS077Z11710-15 by Amphenol Corporation

2M390MS077Z11710-15
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Associated Backshell Mil-Specs
MIL-DTL-38999
Backshell Clamping
SADDLE BARS
Connector Support Type
CONNECTOR ACCESSORY
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
YES
Material
STAINLESS STEEL
Military Connector Accessory Name
BACKSHELL
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Shell Sizes
21; 23
Want to compare parts?
  1. 2M390MS077Z11710-15
    Amphenol Corporation
    Connector Accessory
    VS

Alternate Parts for 2M390MS077Z11710-15

This table gives cross-reference parts and alternative options found for 2M390MS077Z11710-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2M390MS077Z11710-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2M390MS077NF1710-15 Connector Accessory Amphenol Corporation 2M390MS077Z11710-15 vs 2M390MS077NF1710-15
2M390MS077C1710-15 Connector Accessory Amphenol Corporation 2M390MS077Z11710-15 vs 2M390MS077C1710-15
390MS077ZNU1710-15 Connector Accessory Glenair Inc 2M390MS077Z11710-15 vs 390MS077ZNU1710-15
2M390MS077MT1710-15 Connector Accessory Amphenol Corporation 2M390MS077Z11710-15 vs 2M390MS077MT1710-15
390MS077C1710-15 Connector Accessory Glenair Inc 2M390MS077Z11710-15 vs 390MS077C1710-15
2M390MS077ZM1710-15 Connector Accessory Amphenol Corporation 2M390MS077Z11710-15 vs 2M390MS077ZM1710-15
2M390MS077ZNU1710-15 Connector Accessory Amphenol Corporation 2M390MS077Z11710-15 vs 2M390MS077ZNU1710-15
2M390MS077ZN1710-15 Connector Accessory Amphenol Corporation 2M390MS077Z11710-15 vs 2M390MS077ZN1710-15
390MS077MT1710-15 Connector Accessory Glenair Inc 2M390MS077Z11710-15 vs 390MS077MT1710-15
2M390MS077M1710-15 Connector Accessory Amphenol Corporation 2M390MS077Z11710-15 vs 2M390MS077M1710-15
Part Number Description Manufacturer Compare
390MS077ZN1710-9 Connector Accessory Glenair Inc 2M390MS077Z11710-15 vs 390MS077ZN1710-9
2M390MS077ZM1710-13 Connector Accessory Amphenol Corporation 2M390MS077Z11710-15 vs 2M390MS077ZM1710-13
2M390MS077ZN1710-20 Connector Accessory Amphenol Corporation 2M390MS077Z11710-15 vs 2M390MS077ZN1710-20
2M390MS077MT1710-12 Connector Accessory Amphenol Corporation 2M390MS077Z11710-15 vs 2M390MS077MT1710-12
2M390MS077ZN1710-11 Connector Accessory Amphenol Corporation 2M390MS077Z11710-15 vs 2M390MS077ZN1710-11
390MS077M1710-10 Connector Accessory Glenair Inc 2M390MS077Z11710-15 vs 390MS077M1710-10
390MS077NF1710-7 Connector Accessory Glenair Inc 2M390MS077Z11710-15 vs 390MS077NF1710-7
390MS077MT1710-14 Connector Accessory Glenair Inc 2M390MS077Z11710-15 vs 390MS077MT1710-14
390MS077M1710-11 Connector Accessory Glenair Inc 2M390MS077Z11710-15 vs 390MS077M1710-11
390MS077Z11710-14 Connector Accessory Glenair Inc 2M390MS077Z11710-15 vs 390MS077Z11710-14

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2M390MS077Z11710-15 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2M390MS077Z11710-15 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of 2M390MS077Z11710-15 would you like to use for your alert(s)?
  • Please alert me when 2M390MS077Z11710-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2M390MS077Z11710-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2M390MS077Z11710-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2M390MS077Z11710-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2M390MS077Z11710-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2M390MS077Z11710-15 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: