Part Details for 2M390MS077M1208-8 by Amphenol Corporation
Overview of 2M390MS077M1208-8 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2M390MS077M1208-8
2M390MS077M1208-8 CAD Models
2M390MS077M1208-8 Part Data Attributes
|
2M390MS077M1208-8
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
2M390MS077M1208-8
Amphenol Corporation
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Backshell Clamping | SADDLE BARS | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 12; 13 |
Alternate Parts for 2M390MS077M1208-8
This table gives cross-reference parts and alternative options found for 2M390MS077M1208-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2M390MS077M1208-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
390MS077M1208-8 | Connector Accessory | Glenair Inc | 2M390MS077M1208-8 vs 390MS077M1208-8 |
2M390MS077ZN1208-8 | Connector Accessory | Amphenol Corporation | 2M390MS077M1208-8 vs 2M390MS077ZN1208-8 |
390MS077ZN1208-8 | Connector Accessory | Glenair Inc | 2M390MS077M1208-8 vs 390MS077ZN1208-8 |
2M390MS077NF1208-8 | Connector Accessory | Amphenol Corporation | 2M390MS077M1208-8 vs 2M390MS077NF1208-8 |
2M390MS077ZM1208-8 | Connector Accessory | Amphenol Corporation | 2M390MS077M1208-8 vs 2M390MS077ZM1208-8 |
2M390MS077Z11208-8 | Connector Accessory | Amphenol Corporation | 2M390MS077M1208-8 vs 2M390MS077Z11208-8 |
390MS077C1208-8 | Connector Accessory | Glenair Inc | 2M390MS077M1208-8 vs 390MS077C1208-8 |
390MS077ZNU1208-8 | Connector Accessory | Glenair Inc | 2M390MS077M1208-8 vs 390MS077ZNU1208-8 |
390MS077NF1208-8 | Connector Accessory | Glenair Inc | 2M390MS077M1208-8 vs 390MS077NF1208-8 |
2M390MS077C1208-8 | Connector Accessory | Amphenol Corporation | 2M390MS077M1208-8 vs 2M390MS077C1208-8 |