There are no models available for this part yet.
Overview of 2M390MB077MT0502 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
CAD Models for 2M390MB077MT0502 by Amphenol Corporation
Part Data Attributes for 2M390MB077MT0502 by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Associated Backshell Mil-Specs
|
MIL-DTL-38999
|
Backshell Clamping
|
SADDLE BARS
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
5
|
Alternate Parts for 2M390MB077MT0502
This table gives cross-reference parts and alternative options found for 2M390MB077MT0502. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2M390MB077MT0502, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
390MB077MT0502 | Connector Accessory | Glenair Inc | 2M390MB077MT0502 vs 390MB077MT0502 |
390MB077NF0502 | Connector Accessory | Glenair Inc | 2M390MB077MT0502 vs 390MB077NF0502 |
2M390MB077C0502 | Connector Accessory | Amphenol Corporation | 2M390MB077MT0502 vs 2M390MB077C0502 |
2M390MB077NF0502 | Connector Accessory | Amphenol Corporation | 2M390MB077MT0502 vs 2M390MB077NF0502 |
390MB077Z10502 | Connector Accessory | Glenair Inc | 2M390MB077MT0502 vs 390MB077Z10502 |
390MB077ZNU0502 | Connector Accessory | Glenair Inc | 2M390MB077MT0502 vs 390MB077ZNU0502 |
2M390MB077M0502 | Connector Accessory | Amphenol Corporation | 2M390MB077MT0502 vs 2M390MB077M0502 |
390MB077M0502 | Connector Accessory | Glenair Inc | 2M390MB077MT0502 vs 390MB077M0502 |
2M390MB077Z10502 | Connector Accessory | Amphenol Corporation | 2M390MB077MT0502 vs 2M390MB077Z10502 |
390MB077ZN0502 | Connector Accessory | Glenair Inc | 2M390MB077MT0502 vs 390MB077ZN0502 |