Part Details for 2M390MA077ZN1406 by Amphenol Corporation
Overview of 2M390MA077ZN1406 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2M390MA077ZN1406
2M390MA077ZN1406 CAD Models
2M390MA077ZN1406 Part Data Attributes
|
2M390MA077ZN1406
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
2M390MA077ZN1406
Amphenol Corporation
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Backshell Clamping | SADDLE BARS | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 14; 15; 16; 17; 18; 19 |
Alternate Parts for 2M390MA077ZN1406
This table gives cross-reference parts and alternative options found for 2M390MA077ZN1406. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2M390MA077ZN1406, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
390MA077NF1406 | Connector Accessory | Glenair Inc | 2M390MA077ZN1406 vs 390MA077NF1406 |
390MA077MT1406 | Connector Accessory | Glenair Inc | 2M390MA077ZN1406 vs 390MA077MT1406 |
2M390MA077NF1406 | Connector Accessory | Amphenol Corporation | 2M390MA077ZN1406 vs 2M390MA077NF1406 |
390MA077ZNU1406 | Connector Accessory | Glenair Inc | 2M390MA077ZN1406 vs 390MA077ZNU1406 |
390MA077M1406 | Connector Accessory | Glenair Inc | 2M390MA077ZN1406 vs 390MA077M1406 |
390MA077Z11406 | Connector Accessory | Glenair Inc | 2M390MA077ZN1406 vs 390MA077Z11406 |
2M390MA077Z11406 | Connector Accessory | Amphenol Corporation | 2M390MA077ZN1406 vs 2M390MA077Z11406 |
2M390MA077ZM1406 | Connector Accessory | Amphenol Corporation | 2M390MA077ZN1406 vs 2M390MA077ZM1406 |
2M390MA077C1406 | Connector Accessory | Amphenol Corporation | 2M390MA077ZN1406 vs 2M390MA077C1406 |
390MA077ZN1406 | Connector Accessory | Glenair Inc | 2M390MA077ZN1406 vs 390MA077ZN1406 |