Part Details for 2M390MA077NF1404N by Amphenol Corporation
Overview of 2M390MA077NF1404N by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2M390MA077NF1404N
2M390MA077NF1404N CAD Models
2M390MA077NF1404N Part Data Attributes
|
2M390MA077NF1404N
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
2M390MA077NF1404N
Amphenol Corporation
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Backshell Clamping | COMPRESSION NUT | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 14; 15; 16; 17; 18; 19 |
Alternate Parts for 2M390MA077NF1404N
This table gives cross-reference parts and alternative options found for 2M390MA077NF1404N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2M390MA077NF1404N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
390MA077MT1404-N | Connector Accessory | Glenair Inc | 2M390MA077NF1404N vs 390MA077MT1404-N |
2M390MA077ZN1404N | Connector Accessory | Amphenol Corporation | 2M390MA077NF1404N vs 2M390MA077ZN1404N |
2M390MA077M1404N | Connector Accessory | Amphenol Corporation | 2M390MA077NF1404N vs 2M390MA077M1404N |
390MA077NF1404-N | Connector Accessory | Glenair Inc | 2M390MA077NF1404N vs 390MA077NF1404-N |
390MA077ZNU1404-N | Connector Accessory | Glenair Inc | 2M390MA077NF1404N vs 390MA077ZNU1404-N |
390MA077ZN1404-N | Connector Accessory | Glenair Inc | 2M390MA077NF1404N vs 390MA077ZN1404-N |
2M390MA077Z11404N | Connector Accessory | Amphenol Corporation | 2M390MA077NF1404N vs 2M390MA077Z11404N |