Part Details for 2M380MA137ZNU0908N by Amphenol Corporation
Overview of 2M380MA137ZNU0908N by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Computing and Data Storage
Energy and Power Systems
Electronic Manufacturing
Telecommunications
Renewable Energy
Automotive
Part Details for 2M380MA137ZNU0908N
2M380MA137ZNU0908N CAD Models
2M380MA137ZNU0908N Part Data Attributes
|
2M380MA137ZNU0908N
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
2M380MA137ZNU0908N
Amphenol Corporation
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Backshell Clamping | COMPRESSION NUT | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 9; 11 |
Alternate Parts for 2M380MA137ZNU0908N
This table gives cross-reference parts and alternative options found for 2M380MA137ZNU0908N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2M380MA137ZNU0908N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2M380MA137M0908N | Connector Accessory | Amphenol Corporation | 2M380MA137ZNU0908N vs 2M380MA137M0908N |
2M380MA137ZM0908-N | Connector Accessory | Amphenol Corporation | 2M380MA137ZNU0908N vs 2M380MA137ZM0908-N |
380MA137ZN0908-N | Connector Accessory | Glenair Inc | 2M380MA137ZNU0908N vs 380MA137ZN0908-N |
2M380MA137ZN0908N | Connector Accessory | Amphenol Corporation | 2M380MA137ZNU0908N vs 2M380MA137ZN0908N |
380MA137Z10908-N | Connector Accessory | Glenair Inc | 2M380MA137ZNU0908N vs 380MA137Z10908-N |
2M380MA137C0908N | Connector Accessory | Amphenol Corporation | 2M380MA137ZNU0908N vs 2M380MA137C0908N |
2M380MA137NF0908N | Connector Accessory | Amphenol Corporation | 2M380MA137ZNU0908N vs 2M380MA137NF0908N |
2M380MA137Z10908N | Connector Accessory | Amphenol Corporation | 2M380MA137ZNU0908N vs 2M380MA137Z10908N |
380MA137NF0908-N | Connector Accessory | Glenair Inc | 2M380MA137ZNU0908N vs 380MA137NF0908-N |
380MA137MT0908-N | Connector Accessory | Glenair Inc | 2M380MA137ZNU0908N vs 380MA137MT0908-N |