Part Details for 2M370MS037ZN1106-17N by Amphenol Corporation
Overview of 2M370MS037ZN1106-17N by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Automotive
Part Details for 2M370MS037ZN1106-17N
2M370MS037ZN1106-17N CAD Models
2M370MS037ZN1106-17N Part Data Attributes
|
2M370MS037ZN1106-17N
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
2M370MS037ZN1106-17N
Amphenol Corporation
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Backshell Clamping | COMPRESSION NUT | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 8 |
Alternate Parts for 2M370MS037ZN1106-17N
This table gives cross-reference parts and alternative options found for 2M370MS037ZN1106-17N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2M370MS037ZN1106-17N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2M370MS037M1106-17N | Connector Accessory | Amphenol Corporation | 2M370MS037ZN1106-17N vs 2M370MS037M1106-17N |
370MS037ZN1106-17N | Connector Accessory | Glenair Inc | 2M370MS037ZN1106-17N vs 370MS037ZN1106-17N |
2M370MS037ZM1106-17N | Connector Accessory | Amphenol Corporation | 2M370MS037ZN1106-17N vs 2M370MS037ZM1106-17N |
2M370MS037Z11106-17N | Connector Accessory | Amphenol Corporation | 2M370MS037ZN1106-17N vs 2M370MS037Z11106-17N |
370MS037Z11106-17N | Connector Accessory, ROHS COMPLIANT | Glenair Inc | 2M370MS037ZN1106-17N vs 370MS037Z11106-17N |
2M370MS037MT1106-17N | Connector Accessory | Amphenol Corporation | 2M370MS037ZN1106-17N vs 2M370MS037MT1106-17N |