Part Details for 2M370MS037MT1402-15N by Amphenol Corporation
Overview of 2M370MS037MT1402-15N by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Automotive
Part Details for 2M370MS037MT1402-15N
2M370MS037MT1402-15N CAD Models
2M370MS037MT1402-15N Part Data Attributes
|
2M370MS037MT1402-15N
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
2M370MS037MT1402-15N
Amphenol Corporation
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Backshell Clamping | COMPRESSION NUT | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 14; 15; 16; 17; 18; 19 |
Alternate Parts for 2M370MS037MT1402-15N
This table gives cross-reference parts and alternative options found for 2M370MS037MT1402-15N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2M370MS037MT1402-15N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
370MS037ZNU1402-15N | Connector Accessory | Glenair Inc | 2M370MS037MT1402-15N vs 370MS037ZNU1402-15N |
370MS037M1402-15N | Connector Accessory, ROHS COMPLIANT | Glenair Inc | 2M370MS037MT1402-15N vs 370MS037M1402-15N |
2M370MS037NF1402-15N | Connector Accessory | Amphenol Corporation | 2M370MS037MT1402-15N vs 2M370MS037NF1402-15N |
2M370MS037ZNU1402-15N | Connector Accessory | Amphenol Corporation | 2M370MS037MT1402-15N vs 2M370MS037ZNU1402-15N |
2M370MS037M1402-15N | Connector Accessory | Amphenol Corporation | 2M370MS037MT1402-15N vs 2M370MS037M1402-15N |
370MS037NF1402-15N | Connector Accessory | Glenair Inc | 2M370MS037MT1402-15N vs 370MS037NF1402-15N |
370MS037MT1402-15N | Connector Accessory, ROHS COMPLIANT | Glenair Inc | 2M370MS037MT1402-15N vs 370MS037MT1402-15N |
370MS037C1402-15N | Connector Accessory, ROHS COMPLIANT | Glenair Inc | 2M370MS037MT1402-15N vs 370MS037C1402-15N |