Part Details for 2M370MA038ZM0706N by Amphenol Corporation
Overview of 2M370MA038ZM0706N by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2M370MA038ZM0706N
2M370MA038ZM0706N CAD Models
2M370MA038ZM0706N Part Data Attributes
|
2M370MA038ZM0706N
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
2M370MA038ZM0706N
Amphenol Corporation
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Backshell Clamping | COMPRESSION NUT | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STAINLESS STEEL | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 7; 9 |
Alternate Parts for 2M370MA038ZM0706N
This table gives cross-reference parts and alternative options found for 2M370MA038ZM0706N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2M370MA038ZM0706N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
370MA038MT0706-N | Connector Accessory, ROHS COMPLIANT | Glenair Inc | 2M370MA038ZM0706N vs 370MA038MT0706-N |
2M370MA038NF0706N | Connector Accessory | Amphenol Corporation | 2M370MA038ZM0706N vs 2M370MA038NF0706N |
2M370MA038ZNU0706N | Connector Accessory | Amphenol Corporation | 2M370MA038ZM0706N vs 2M370MA038ZNU0706N |
2M370MA038MT0706N | Connector Accessory | Amphenol Corporation | 2M370MA038ZM0706N vs 2M370MA038MT0706N |
370MA038ZNU0706-N | Connector Accessory | Glenair Inc | 2M370MA038ZM0706N vs 370MA038ZNU0706-N |
370MA038Z10706-N | Connector Accessory, ROHS COMPLIANT | Glenair Inc | 2M370MA038ZM0706N vs 370MA038Z10706-N |
2M370MA038M0706N | Connector Accessory | Amphenol Corporation | 2M370MA038ZM0706N vs 2M370MA038M0706N |
2M370MA038Z10706N | Connector Accessory | Amphenol Corporation | 2M370MA038ZM0706N vs 2M370MA038Z10706N |