Part Details for 2M200ZA0 by Taiwan Semiconductor
Overview of 2M200ZA0 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2M200ZA0
2M200ZA0 CAD Models
2M200ZA0 Part Data Attributes
|
2M200ZA0
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2M200ZA0
Taiwan Semiconductor
Zener Diode, 200V V(Z), 5%, 2W
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 900 Ω | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Reference Voltage-Nom | 200 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 2.5 mA |
Alternate Parts for 2M200ZA0
This table gives cross-reference parts and alternative options found for 2M200ZA0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2M200ZA0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2M200ZB0G | Zener Diode, 200V V(Z), 5%, 2W | Taiwan Semiconductor | 2M200ZA0 vs 2M200ZB0G |
2M200ZA0G | Zener Diode, 200V V(Z), 5%, 2W | Taiwan Semiconductor | 2M200ZA0 vs 2M200ZA0G |
2M200ZB0 | Zener Diode, 200V V(Z), 5%, 2W | Taiwan Semiconductor | 2M200ZA0 vs 2M200ZB0 |