Part Details for 2M120Z by Taiwan Semiconductor
Overview of 2M120Z by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2M120Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-2M120ZTR-ND
|
DigiKey | DIODE ZENER 120V 2W DO204AC Min Qty: 3500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0990 / $0.1239 | Buy Now |
DISTI #
2M120Z
|
Avnet Americas | Diode Zener Single 120V 5% 2W 2-Pin DO-204AC T/R - Tape and Reel (Alt: 2M120Z) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0 |
|
$0.1035 / $0.1129 | Buy Now |
DISTI #
821-2M120Z
|
Mouser Electronics | Zener Diodes 2000mW, 5%, Zener Diode RoHS: Compliant | 0 |
|
$0.0980 / $0.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 16 Weeks | 0 |
|
$0.1207 | Buy Now |
Part Details for 2M120Z
2M120Z CAD Models
2M120Z Part Data Attributes
|
2M120Z
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2M120Z
Taiwan Semiconductor
Zener Diode, 120V V(Z), 5%, 2W, Silicon, Unidirectional, DO-15, GREEN, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 325 Ω | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 4500 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61249-2-21 | |
Reference Voltage-Nom | 120 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 91.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 4.2 mA |