Part Details for 2KT22/2AMD3 by Cooper Industries
Overview of 2KT22/2AMD3 by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for 2KT22/2AMD3
2KT22/2AMD3 CAD Models
2KT22/2AMD3 Part Data Attributes
|
2KT22/2AMD3
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
2KT22/2AMD3
Cooper Industries
EDGE CONNECTOR,PCB MNT,RECEPT,44 CONTACTS,0.156 PITCH,WRAP POST TERMINAL,#4-40
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Body Breadth | 0.39 inch | |
Body Depth | 0.61 inch | |
Body Length | 4.348 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1800VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | OFFSET | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.57 inch | |
Terminal Pitch | 3.9624 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 44 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for 2KT22/2AMD3
This table gives cross-reference parts and alternative options found for 2KT22/2AMD3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2KT22/2AMD3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2KH22/1AMD3 | EDGE CONNECTOR,PCB MNT,RECEPT,44 CONTACTS,0.156 PITCH,WRAP POST TERMINAL,#4-40 | Cooper Industries | 2KT22/2AMD3 vs 2KH22/1AMD3 |
2VT22/1AMD3 | Card Edge Connector, 44 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, #4-40, Green Insulator, Receptacle | Eaton Corporation | 2KT22/2AMD3 vs 2VT22/1AMD3 |
2VN22/2AMD3 | EDGE CONNECTOR,PCB MNT,RECEPT,44 CONTACTS,0.156 PITCH,WRAP POST TERMINAL,#4-40 | Cooper Industries | 2KT22/2AMD3 vs 2VN22/2AMD3 |
2KH22/1AMD3 | Card Edge Connector, 44 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, #4-40, Green Insulator, Receptacle | Eaton Corporation | 2KT22/2AMD3 vs 2KH22/1AMD3 |
2VT22/2AMD3 | Card Edge Connector, 44 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, #4-40, Black Insulator, Receptacle | Eaton Corporation | 2KT22/2AMD3 vs 2VT22/2AMD3 |
2VH22/9AMD3 | Card Edge Connector, 44 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, #4-40, Black Insulator, Receptacle | Eaton Corporation | 2KT22/2AMD3 vs 2VH22/9AMD3 |
2VN22/1AMD3 | Card Edge Connector, 44 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, #4-40, Green Insulator, Receptacle | Eaton Corporation | 2KT22/2AMD3 vs 2VN22/1AMD3 |
2VN22/9AMD3 | EDGE CONNECTOR,PCB MNT,RECEPT,44 CONTACTS,0.156 PITCH,WRAP POST TERMINAL,#4-40 | Cooper Industries | 2KT22/2AMD3 vs 2VN22/9AMD3 |
2VN22/1AMD3 | EDGE CONNECTOR,PCB MNT,RECEPT,44 CONTACTS,0.156 PITCH,WRAP POST TERMINAL,#4-40 | Cooper Industries | 2KT22/2AMD3 vs 2VN22/1AMD3 |
2VH22/9AMD3 | EDGE CONNECTOR,PCB MNT,RECEPT,44 CONTACTS,0.156 PITCH,WRAP POST TERMINAL,#4-40 | Cooper Industries | 2KT22/2AMD3 vs 2VH22/9AMD3 |