Datasheets
2KT15/2AN3 by:

Card Edge Connector, 30 Contact(s), 2 Row(s), 0.156 inch Pitch, Solder Lug Terminal, Hole .112-.124, Black Insulator

Part Details for 2KT15/2AN3 by Eaton Corporation

Overview of 2KT15/2AN3 by Eaton Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy Automotive

Part Details for 2KT15/2AN3

2KT15/2AN3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2KT15/2AN3 Part Data Attributes

2KT15/2AN3 Eaton Corporation
Buy Now Datasheet
Compare Parts:
2KT15/2AN3 Eaton Corporation Card Edge Connector, 30 Contact(s), 2 Row(s), 0.156 inch Pitch, Solder Lug Terminal, Hole .112-.124, Black Insulator
Part Life Cycle Code Active
Ihs Manufacturer EATON CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature NONE
Body Breadth 0.33 inch
Body Depth 0.408 inch
Body Length 3.187 inch
Connector Type CARD EDGE CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating AU ON NI
Contact Material COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Style BELLOWED TYPE
Dielectric Withstanding Voltage 1800VDC V
Filter Feature NO
Insertion Force-Max 4.448 N
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER
MIL Conformance YES
Mating Contact Pitch 0.156 inch
Mating Contact Row Spacing 0.145 inch
Mixed Contacts NO
Mounting Option 1 HOLE .112-.124
Mounting Option 2 THREADED
Mounting Type PANEL
Number Of Connectors ONE
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -65 °C
Plating Thickness 10u inch
Rated Current (Signal) 5 A
Reference Standard UL, CSA
Terminal Length 0.25 inch
Termination Type SOLDER LUG
Total Number of Contacts 30
Wire Size-Max 22 AWG
Withdrawl Force-Min .278 N

Alternate Parts for 2KT15/2AN3

This table gives cross-reference parts and alternative options found for 2KT15/2AN3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2KT15/2AN3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
2VT15/2AN3 Eaton Corporation Check for Price Card Edge Connector, 30 Contact(s), 2 Row(s), 0.156 inch Pitch, Solder Lug Terminal, Hole .112-.124, Black Insulator 2KT15/2AN3 vs 2VT15/2AN3
2VT15/1AN3 Eaton Corporation Check for Price Card Edge Connector, 30 Contact(s), 2 Row(s), 0.156 inch Pitch, Solder Lug Terminal, Hole .112-.124, Green Insulator 2KT15/2AN3 vs 2VT15/1AN3
2VN15/2AN3 Eaton Corporation Check for Price Card Edge Connector, 30 Contact(s), 2 Row(s), 0.156 inch Pitch, Solder Lug Terminal, Hole .112-.124, Black Insulator 2KT15/2AN3 vs 2VN15/2AN3
2KT15/9AN3 Cooper Industries Check for Price EDGE CONNECTOR,CABLE MNT,30 CONTACTS,2,SOLDER TERMINAL,HOLE .112-.124 2KT15/2AN3 vs 2KT15/9AN3
2VN15/1AN3 Cooper Industries Check for Price EDGE CONNECTOR,CABLE MNT,30 CONTACTS,2,SOLDER TERMINAL,HOLE .112-.124 2KT15/2AN3 vs 2VN15/1AN3
Part Number Manufacturer Composite Price Description Compare
2VH15/9AN3 Cooper Industries Check for Price EDGE CONNECTOR,CABLE MNT,30 CONTACTS,2,SOLDER TERMINAL,HOLE .112-.124 2KT15/2AN3 vs 2VH15/9AN3
2KH15/9AN3 Cooper Industries Check for Price EDGE CONNECTOR,CABLE MNT,30 CONTACTS,2,SOLDER TERMINAL,HOLE .112-.124 2KT15/2AN3 vs 2KH15/9AN3
2VH15/1AN3 Eaton Corporation Check for Price Card Edge Connector, 30 Contact(s), 2 Row(s), 0.156 inch Pitch, Solder Lug Terminal, Hole .112-.124, Green Insulator 2KT15/2AN3 vs 2VH15/1AN3
2VN15/2AN3 Cooper Industries Check for Price EDGE CONNECTOR,CABLE MNT,30 CONTACTS,2,SOLDER TERMINAL,HOLE .112-.124 2KT15/2AN3 vs 2VN15/2AN3
2VT15/1AN3 Cooper Industries Check for Price EDGE CONNECTOR,CABLE MNT,30 CONTACTS,2,SOLDER TERMINAL,HOLE .112-.124 2KT15/2AN3 vs 2VT15/1AN3
2KH15/1AN3 Eaton Corporation Check for Price Card Edge Connector, 30 Contact(s), 2 Row(s), 0.156 inch Pitch, Solder Lug Terminal, Hole .112-.124, Green Insulator 2KT15/2AN3 vs 2KH15/1AN3
2KH15/9AN3 Eaton Corporation Check for Price Card Edge Connector, 30 Contact(s), 2 Row(s), 0.156 inch Pitch, Solder Lug Terminal, Hole .112-.124, Black Insulator 2KT15/2AN3 vs 2KH15/9AN3
2VT15/2AN3 Cooper Industries Check for Price EDGE CONNECTOR,CABLE MNT,30 CONTACTS,2,SOLDER TERMINAL,HOLE .112-.124 2KT15/2AN3 vs 2VT15/2AN3
2VH15/1AN3 Cooper Industries Check for Price EDGE CONNECTOR,CABLE MNT,30 CONTACTS,2,SOLDER TERMINAL,HOLE .112-.124 2KT15/2AN3 vs 2VH15/1AN3
2VH15/9AN3 Eaton Corporation Check for Price Card Edge Connector, 30 Contact(s), 2 Row(s), 0.156 inch Pitch, Solder Lug Terminal, Hole .112-.124, Black Insulator 2KT15/2AN3 vs 2VH15/9AN3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2KT15/2AN3 by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2KT15/2AN3 by Eaton Corporation

Select Manufacturer
Which Manufacturer of 2KT15/2AN3 would you like to use for your alert(s)?
  • Please alert me when 2KT15/2AN3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2KT15/2AN3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2KT15/2AN3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2KT15/2AN3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2KT15/2AN3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2KT15/2AN3 by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: