Part Details for 2KBP06M by General Instrument Corp
Overview of 2KBP06M by General Instrument Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2KBP06M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 600 Volt, SIP | 6 |
|
$0.8000 / $1.0000 | Buy Now |
Part Details for 2KBP06M
2KBP06M CAD Models
2KBP06M Part Data Attributes
|
2KBP06M
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
2KBP06M
General Instrument Corp
Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSIP-T4 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 0.000005 µA | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for 2KBP06M
This table gives cross-reference parts and alternative options found for 2KBP06M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2KBP06M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB206 | Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon, PLASTIC, SB2, 4 PIN | Diotec Electronics Corp | 2KBP06M vs SB206 |
3N250-M | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, | Central Semiconductor Corp | 2KBP06M vs 3N250-M |
2KBP06 | Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon | Fuji Electric Co Ltd | 2KBP06M vs 2KBP06 |
3N257 | 2A, 600V, SILICON, BRIDGE RECTIFIER DIODE | Motorola Mobility LLC | 2KBP06M vs 3N257 |
2KBP06 | Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon | International Rectifier | 2KBP06M vs 2KBP06 |
KBP206G | Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBP, 4 PIN | Diodes Incorporated | 2KBP06M vs KBP206G |
KBP206G | 2 A, 600 V, SILICON, BRIDGE RECTIFIER DIODE, LEAD FREE, PLASTIC, KBP, 4 PIN | Sensitron Semiconductors | 2KBP06M vs KBP206G |
KBP06MP | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, PLASTIC, KBPM, 4 PIN | Micro Commercial Components | 2KBP06M vs KBP06MP |
KBP06M-BP | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBPM, 4 PIN | Micro Commercial Components | 2KBP06M vs KBP06M-BP |
KBP206G-BP | Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBP, 4 PIN | Micro Commercial Components | 2KBP06M vs KBP206G-BP |