-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Diode Rectifier Bridge Single 600V 2A 4-Pin Case KBPM Bulk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2KBP06M-E4/51
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
2KBP06M-E4/51
Vishay Semiconductors
Diode Rectifier Bridge Single 600V 2A 4-Pin Case KBPM Bulk
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PSIP-T4 | |
Pin Count | 4 | |
Manufacturer Package Code | CASE KBPM | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSIP-T4 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for 2KBP06M-E4/51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2KBP06M-E4/51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBP06M | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, CASE KBPM, 4 PIN | Suzhou Good-Ark Electronics Co Ltd | 2KBP06M-E4/51 vs KBP06M |
2KBP06 | Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon, | Vishay Intertechnologies | 2KBP06M-E4/51 vs 2KBP06 |
BR86D | Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon, | Diodes Incorporated | 2KBP06M-E4/51 vs BR86D |
KBP06G | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, PLASTIC, KBP, 4 PIN | Lite-On Semiconductor Corporation | 2KBP06M-E4/51 vs KBP06G |
KBP206 | Bridge Rectifier Diode, 1 Phase, 2A, Silicon, CASE 16, 4 PIN | Surge Components Inc | 2KBP06M-E4/51 vs KBP206 |
RS205L | Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-2L, 4 PIN | Rectron Semiconductor | 2KBP06M-E4/51 vs RS205L |
KBP06M | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, PLASTIC, KBPM, 4 PIN | Micro Commercial Components | 2KBP06M-E4/51 vs KBP06M |
BR86D | Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon, | Semitronics Corp | 2KBP06M-E4/51 vs BR86D |
KBP206G | Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon, PLASTIC, KBP, 4 PIN | Lite-On Semiconductor Corporation | 2KBP06M-E4/51 vs KBP206G |
KBP06M | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, PLASTIC, KBPM, 4 PIN | Gulfsemi | 2KBP06M-E4/51 vs KBP06M |