Part Details for 2HVFWB10KCUFW by HVCA & CKE
Overview of 2HVFWB10KCUFW by HVCA & CKE
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2HVFWB10KCUFW
2HVFWB10KCUFW CAD Models
2HVFWB10KCUFW Part Data Attributes
|
2HVFWB10KCUFW
HVCA & CKE
Buy Now
Datasheet
|
Compare Parts:
2HVFWB10KCUFW
HVCA & CKE
Bridge Rectifier Diode,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CKE INC | |
Package Description | S-PUFM-W4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | BRIDGE RECTIFIER DIODE | |
JESD-30 Code | S-PUFM-W4 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | UPPER |