Part Details for 2H5-4001006100PPMB38201% by Vishay Intertechnologies
Overview of 2H5-4001006100PPMB38201% by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2H5-4001006100PPMB38201%
2H5-4001006100PPMB38201% CAD Models
2H5-4001006100PPMB38201% Part Data Attributes
|
2H5-4001006100PPMB38201%
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
2H5-4001006100PPMB38201%
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 820ohm, 1% +/-Tol
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Film | |
Manufacturer Series | 2H | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 8.7 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 820 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 2H | |
Technology | METAL FILM | |
Tolerance | 1% |