2GA54-NRD3/380-08811
Carling Technologies
Description: Toggle Switch, SPST, On-off, Maintained, Screw Terminal, Toggle Actuator, Panel Mount

Overview of 2GA54-NRD3/380-08811 by Carling Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 2GA54-NRD3/380-08811 by Carling Technologies

Part # Manufacturer Description Stock Price Buy
DISTI # 432-2GA54-NRD3/380-08811-ND
DigiKey SWITCH TOGGLE SPST 15A 125V Min Qty: 10 Lead time: 10 Weeks Container: Bulk Temporarily Out of Stock
  • 10 $11.2820
$11.2820 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 10 $9.8200
  • 30 $9.5000
  • 50 $9.0600
  • 100 $6.4800
  • 250 $5.0100
  • 500 $4.7900
  • 1,000 $4.6600
$4.6600 / $9.8200 Buy Now
Master Electronics   RoHS: Compliant 0
  • 10 $9.8200
  • 30 $9.5000
  • 50 $9.0600
  • 100 $6.4800
  • 250 $5.0100
  • 500 $4.7900
  • 1,000 $4.6600
$4.6600 / $9.8200 Buy Now

CAD Models for 2GA54-NRD3/380-08811 by Carling Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2GA54-NRD3/380-08811 by Carling Technologies

2GA54-NRD3/380-08811
Carling Technologies
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CARLING TECHNOLOGIES INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.65
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Carling Technologies
Actuator Finish
NICKEL
Actuator Type
TOGGLE
Body Breadth
19.05 mm
Body Height
19.7612 mm
Body Length or Diameter
33.2232 mm
Bushing Diameter
0.469 inch
Bushing Type
15/32-32
Contact (AC) Max Power Rating R Load
0.75HP@250VAC
Contact (AC) Max Rating R Load
10A@250VAC
Contact Current(AC)-Max
10 A
Contact Function
ON-OFF
Contact Voltage(AC)-Max
250 V
Dielectric Withstand Volts
1000VRMS V
Electrical Life
50000 Cycle(s)
Insulation Resistance
100000000 Ω
Insulator Material
PHENOLIC
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
Surface Mount
NO
Switch Action
MAINTAINED
Switch Function
SPST
Switch Type
TOGGLE SWITCH
Terminal Length
0.37 inch
Termination Type
SCREW
Want to compare parts?
  1. 2GA54-NRD3/380-08811
    Carling Technologies
    Toggle Switch, SPST, On-off, Maintained, Screw Terminal, Toggle Actuator, Panel Mount
    VS

Alternate Parts for 2GA54-NRD3/380-08811

This table gives cross-reference parts and alternative options found for 2GA54-NRD3/380-08811. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2GA54-NRD3/380-08811, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2FA53-73/TABS-XME3 Toggle Switch, SPST, On-off, Maintained, Quick Connect Terminal, Toggle Bat Actuator, Panel Mount Carling Technologies 2GA54-NRD3/380-08811 vs 2FA53-73/TABS-XME3
2FA53-73/TABS-XRD1 Toggle Switch, SPST, On-off, Maintained, Quick Connect Terminal, Toggle Bat Actuator, Panel Mount Carling Technologies 2GA54-NRD3/380-08811 vs 2FA53-73/TABS-XRD1
2FA53-63/TABS-XDF1 Toggle Switch, SPST, On-off, Maintained, Quick Connect Terminal, Toggle Bat Actuator, Panel Mount Carling Technologies 2GA54-NRD3/380-08811 vs 2FA53-63/TABS-XDF1
2FA53-73/TABS-XPK1 Toggle Switch, SPST, On-off, Maintained, Quick Connect Terminal, Toggle Bat Actuator, Panel Mount Carling Technologies 2GA54-NRD3/380-08811 vs 2FA53-73/TABS-XPK1
2FA53-73/TABS-XMB1 Toggle Switch, SPST, On-off, Maintained, Quick Connect Terminal, Toggle Bat Actuator, Panel Mount Carling Technologies 2GA54-NRD3/380-08811 vs 2FA53-73/TABS-XMB1
2FA53-73/TABS-XHT1 Toggle Switch, SPST, On-off, Maintained, Quick Connect Terminal, Toggle Bat Actuator, Panel Mount Carling Technologies 2GA54-NRD3/380-08811 vs 2FA53-73/TABS-XHT1
2FA53-62/TABS Toggle Switch, SPST, On-off, Maintained, Quick Connect Terminal, Toggle Bat Actuator, Panel Mount Carling Technologies 2GA54-NRD3/380-08811 vs 2FA53-62/TABS
2FA53-73/TABS-XPB1 Toggle Switch, SPST, On-off, Maintained, Quick Connect Terminal, Toggle Bat Actuator, Panel Mount Carling Technologies 2GA54-NRD3/380-08811 vs 2FA53-73/TABS-XPB1
2GA54-NRD3 Toggle Switch, SPST, On-off, Maintained, Screw Terminal, Toggle Actuator, Panel Mount Carling Technologies 2GA54-NRD3/380-08811 vs 2GA54-NRD3
2GA54-NBL9-XP Toggle Switch, SPST, On-off, Maintained, Screw Terminal, Toggle Actuator, Panel Mount Carling Technologies 2GA54-NRD3/380-08811 vs 2GA54-NBL9-XP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2GA54-NRD3/380-08811 by Carling Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2GA54-NRD3/380-08811 by Carling Technologies

  • Please alert me when 2GA54-NRD3/380-08811 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2GA54-NRD3/380-08811 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2GA54-NRD3/380-08811 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2GA54-NRD3/380-08811 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2GA54-NRD3/380-08811.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2GA54-NRD3/380-08811 by Carling Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: