Part Details for 2G12UM by Altech Corporation
Overview of 2G12UM by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2G12UM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK4628
|
Newark | 2G12Um, 12A, Circuit Breaker |Altech 2G12UM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.1000 / $51.6700 | Buy Now |
DISTI #
2G12UM-ND
|
DigiKey | 2G12UM 12A CIRCUIT BREAKER G CHA Min Qty: 6 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.2300 | Buy Now |
DISTI #
845-2G12UM
|
Mouser Electronics | Circuit Breakers 12A MCB GCHAR 1P+N 277VAC UL508 RoHS: Compliant | 0 |
|
$43.3400 / $47.2200 | Order Now |
DISTI #
70076252
|
RS | Circuit Breaker, Thermal Magnetic, 12A, 2 Pole, G Trip, Ring Tongue, V-EA Series | Altech Corp 2G12UM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 1 |
|
$39.3000 / $49.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$32.0400 | Buy Now |
|
Onlinecomponents.com | Circuit Protector, DIN Rail - UL508, CSA, CE - 480Y/277Vac - G Curve - 2P - 12A RoHS: Compliant | 0 |
|
$32.0000 / $42.3000 | Buy Now |
|
Powell Electronics | 2G12UM, 12A, CIRCUIT BREAKER Min Qty: 1 | 3 |
|
$40.0500 | Buy Now |
DISTI #
10108930
|
TestEquity LLC | Altech 2G12UM UL 508 Mini-Molded Case Circuit Breaker, G-Trip, 2 Pole, 12A Current Rating | 0 |
|
$46.2100 | Buy Now |
Part Details for 2G12UM
2G12UM CAD Models
2G12UM Part Data Attributes
|
2G12UM
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
2G12UM
Altech Corporation
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Actuator Type | HANDLE | |
Body Breadth | 35 mm | |
Body Height | 68.4 mm | |
Body Length or Diameter | 89.3 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 12 A | |
Rated Voltage(AC) | 480 V | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CE; CSA; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |