There are no models available for this part yet.
Overview of 2FJA108-736G by Advanced Interconnections Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3736GK(R)-GAK-AX | Renesas Electronics Corporation | 32-bit Microcontrollers | |
UPD70F3736GC(R)-GAD-AX | Renesas Electronics Corporation | 32-bit Microcontrollers | |
UPD70F3736GC-GAD-AX | Renesas Electronics Corporation | 32-bit Microcontrollers |
CAD Models for 2FJA108-736G by Advanced Interconnections Corp
Part Data Attributes for 2FJA108-736G by Advanced Interconnections Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ADVANCED INTERCONNECTIONS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Material
|
NOT SPECIFIED
|
Device Socket Type
|
IC SOCKET ADAPTER
|
Device Type Used On
|
BGA108
|
Housing Material
|
GLASS FILLED EPOXY
|
JESD-609 Code
|
e4
|
Number of Contacts
|
108
|