Part Details for 2F2CPA22S57K20X by Conec Corporation
Overview of 2F2CPA22S57K20X by Conec Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2F2CPA22S57K20X
2F2CPA22S57K20X CAD Models
2F2CPA22S57K20X Part Data Attributes
|
2F2CPA22S57K20X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
2F2CPA22S57K20X
Conec Corporation
D Type Connector, 2 Contact(s), Male/Female, Solder Terminal, #4-40, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.509 inch | |
Body Depth | 0.571 inch | |
Body Length | 1.228 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN | |
Contact Gender | MALE-FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 707VDC V | |
Durability | 50 Cycles | |
Insulator Color | BLACK | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL, CSA | |
Shell Material | STEEL | |
Terminal Length | 0.124 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
Alternate Parts for 2F2CPA22S57K20X
This table gives cross-reference parts and alternative options found for 2F2CPA22S57K20X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2F2CPA22S57K20X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2F2CPA22S58K20X | D Type Connector, 2 Contact(s), Male/Female, Solder Terminal, #4-40, Plug | Conec Corporation | 2F2CPA22S57K20X vs 2F2CPA22S58K20X |
2F2CPA22S57K40X | D Type Connector, 2 Contact(s), Male/Female, Solder Terminal, #4-40, Plug | Conec Corporation | 2F2CPA22S57K20X vs 2F2CPA22S57K40X |