Part Details for 2EZ75D5/TR8 by Microsemi Corporation
Overview of 2EZ75D5/TR8 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2EZ75D5/TR8
2EZ75D5/TR8 CAD Models
2EZ75D5/TR8 Part Data Attributes
|
2EZ75D5/TR8
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
2EZ75D5/TR8
Microsemi Corporation
Zener Diode, 75V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-41 | |
Package Description | PLASTIC, DO-41, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Microsemi Corporation | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 75 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 6.7 mA |
Alternate Parts for 2EZ75D5/TR8
This table gives cross-reference parts and alternative options found for 2EZ75D5/TR8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2EZ75D5/TR8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2EZ75D5-A | Zener Diode, | Micro Commercial Components | 2EZ75D5/TR8 vs 2EZ75D5-A |
2EZ75D5E3 | Zener Diode, 75V V(Z), 5%, 1.19W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 2EZ75D5/TR8 vs 2EZ75D5E3 |
MX2EZ75D5E3TR | Zener Diode, 75V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 2EZ75D5/TR8 vs MX2EZ75D5E3TR |
2EZ75D5E3/TR | Zener Diode, 75V V(Z), 5%, 1.19W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 2EZ75D5/TR8 vs 2EZ75D5E3/TR |
2EZ75D5-TP | Zener Diode, 75V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 2EZ75D5/TR8 vs 2EZ75D5-TP |
2EZ75D5-TB-LF | Zener Diode, 75V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, | Won-Top Electronics Co Ltd | 2EZ75D5/TR8 vs 2EZ75D5-TB-LF |
MQ2EZ75D5E3 | Zener Diode, 75V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 2EZ75D5/TR8 vs MQ2EZ75D5E3 |
2EZ75D5E3/TR8 | Zener Diode, 75V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL | Microchip Technology Inc | 2EZ75D5/TR8 vs 2EZ75D5E3/TR8 |
2EZ75D5-BP-HF | Zener Diode, | Micro Commercial Components | 2EZ75D5/TR8 vs 2EZ75D5-BP-HF |
2EZ75D5TRE3 | Zener Diode, 75V V(Z), 5%, 2W, | Microsemi Corporation | 2EZ75D5/TR8 vs 2EZ75D5TRE3 |