Part Details for 2EZ6.2D5TRE3 by Microsemi Corporation
Overview of 2EZ6.2D5TRE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2EZ6.2D5TRE3
2EZ6.2D5TRE3 CAD Models
2EZ6.2D5TRE3 Part Data Attributes
|
2EZ6.2D5TRE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
2EZ6.2D5TRE3
Microsemi Corporation
Zener Diode, 6.2V V(Z), 5%, 2W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1.5 Ω | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 2 W | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 80.5 mA |
Alternate Parts for 2EZ6.2D5TRE3
This table gives cross-reference parts and alternative options found for 2EZ6.2D5TRE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2EZ6.2D5TRE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2EZ6.2D5-AP | Zener Diode, 6.2V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 2EZ6.2D5TRE3 vs 2EZ6.2D5-AP |
2EZ6.2D5 | Zener Diode, 6.2V V(Z), 5%, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | Micro Commercial Components | 2EZ6.2D5TRE3 vs 2EZ6.2D5 |
2EZ6.2D5-BP-HF | Zener Diode, | Micro Commercial Components | 2EZ6.2D5TRE3 vs 2EZ6.2D5-BP-HF |
2EZ6.2D5-AP-HF | Zener Diode, | Micro Commercial Components | 2EZ6.2D5TRE3 vs 2EZ6.2D5-AP-HF |
2EZ6.2D5-T3-LF | Zener Diode, 6.2V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, | Won-Top Electronics Co Ltd | 2EZ6.2D5TRE3 vs 2EZ6.2D5-T3-LF |
2EZ6.2D5E3/TR | Zener Diode, 6.2V V(Z), 5%, 1.19W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 2EZ6.2D5TRE3 vs 2EZ6.2D5E3/TR |
2EZ6.2D5/TR8 | Zener Diode, 6.8V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 2EZ6.2D5TRE3 vs 2EZ6.2D5/TR8 |
2EZ6.2D5E3/TR8 | Zener Diode, 6.8V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL | Microchip Technology Inc | 2EZ6.2D5TRE3 vs 2EZ6.2D5E3/TR8 |
2EZ6.2D5-TB | Zener Diode, 6.2V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, | Won-Top Electronics Co Ltd | 2EZ6.2D5TRE3 vs 2EZ6.2D5-TB |
2EZ6.2D5 | Zener Diode, 6.2V V(Z), 5%, 2W, | SynSemi Inc | 2EZ6.2D5TRE3 vs 2EZ6.2D5 |