Part Details for 2EZ24D5-A by Micro Commercial Components
Overview of 2EZ24D5-A by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for 2EZ24D5-A
2EZ24D5-A CAD Models
2EZ24D5-A Part Data Attributes
|
2EZ24D5-A
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
2EZ24D5-A
Micro Commercial Components
Zener Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
JESD-609 Code | e0 | |
Peak Reflow Temperature (Cel) | 240 | |
Terminal Finish | TIN LEAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 2EZ24D5-A
This table gives cross-reference parts and alternative options found for 2EZ24D5-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2EZ24D5-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2EZ24D5 | Zener Diode, 24V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, | Won-Top Electronics Co Ltd | 2EZ24D5-A vs 2EZ24D5 |
2EZ24D5-AP-HF | Zener Diode, | Micro Commercial Components | 2EZ24D5-A vs 2EZ24D5-AP-HF |
2EZ24D5-TB | Zener Diode, 24V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, | Won-Top Electronics Co Ltd | 2EZ24D5-A vs 2EZ24D5-TB |
2EZ24D5TRE3 | Zener Diode, 24V V(Z), 5%, 2W, | Microsemi Corporation | 2EZ24D5-A vs 2EZ24D5TRE3 |
2EZ24D5-T | Zener Diode, | Micro Commercial Components | 2EZ24D5-A vs 2EZ24D5-T |
2EZ24D5-TP-HF | Zener Diode, | Micro Commercial Components | 2EZ24D5-A vs 2EZ24D5-TP-HF |
2EZ24D5E3/TR8 | Zener Diode, 27V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 2EZ24D5-A vs 2EZ24D5E3/TR8 |
2EZ24D5/TR8 | Zener Diode, 27V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 2EZ24D5-A vs 2EZ24D5/TR8 |
MV2EZ27D5E3TR | Zener Diode, 27V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 2EZ24D5-A vs MV2EZ27D5E3TR |
MX2EZ24D5E3 | Zener Diode, 27V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 2EZ24D5-A vs MX2EZ24D5E3 |