Part Details for 2EHDVC-B1266707P by Dinkle Enterprises
Overview of 2EHDVC-B1266707P by Dinkle Enterprises
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2EHDVC-B1266707P
2EHDVC-B1266707P CAD Models
2EHDVC-B1266707P Part Data Attributes
|
2EHDVC-B1266707P
Dinkle Enterprises
Buy Now
Datasheet
|
Compare Parts:
2EHDVC-B1266707P
Dinkle Enterprises
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DINKLE ENTERPRISE CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
Alternate Parts for 2EHDVC-B1266707P
This table gives cross-reference parts and alternative options found for 2EHDVC-B1266707P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2EHDVC-B1266707P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20020130-G073A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 2EHDVC-B1266707P vs 20020130-G073A01LF |
2EHDVC-07PTHT | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 2EHDVC-B1266707P vs 2EHDVC-07PTHT |
50990075121E | Strip Terminal Block | APEM Inc | 2EHDVC-B1266707P vs 50990075121E |
5EHDV-07P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Dinkle Enterprises | 2EHDVC-B1266707P vs 5EHDV-07P |
50960075021D | Strip Terminal Block | APEM Inc | 2EHDVC-B1266707P vs 50960075021D |
20020131-H074A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 2EHDVC-B1266707P vs 20020131-H074A01LF |
20020130-H073A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 2EHDVC-B1266707P vs 20020130-H073A01LF |
1776147-7 | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | TE Connectivity | 2EHDVC-B1266707P vs 1776147-7 |
2EHDRM-07PTHT | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 2EHDVC-B1266707P vs 2EHDRM-07PTHT |
2EHDR-07 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Thomas & Betts | 2EHDVC-B1266707P vs 2EHDR-07 |