Part Details for 2EHDV-10P by Dinkle Enterprises
Overview of 2EHDV-10P by Dinkle Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10159560-A00421RLF | Amphenol Communications Solutions | PowerStak®Vertical Header4, 10P | |
10159561-A00121RLF | Amphenol Communications Solutions | PowerStak® Vertical Receptacle1, 10P | |
51700-11008410AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 10P 84S 10P STB Vertical Header. |
Price & Stock for 2EHDV-10P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2861-2EHDV-10P-ND
|
DigiKey | TERM BLK 10POS 5.08MM HDR Min Qty: 1 Lead time: 3 Weeks Container: Bulk MARKETPLACE PRODUCT |
1375 In Stock |
|
$0.8964 / $1.9900 | Buy Now |
Part Details for 2EHDV-10P
2EHDV-10P CAD Models
2EHDV-10P Part Data Attributes
|
2EHDV-10P
Dinkle Enterprises
Buy Now
Datasheet
|
Compare Parts:
2EHDV-10P
Dinkle Enterprises
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DINKLE ENTERPRISE CO LTD | |
Reach Compliance Code | compliant | |
Category CO2 Kg | 3.89 | |
Compliance Temperature Grade | Industrial: -40C to +120C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2017-01-12 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.11 | |
Qualifications | UL | |
Additional Feature | 94V-0, PA | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; IEC; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
Alternate Parts for 2EHDV-10P
This table gives cross-reference parts and alternative options found for 2EHDV-10P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2EHDV-10P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBP04R12-500-10GR | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Same Sky | 2EHDV-10P vs TBP04R12-500-10GR |
50990105121D | Strip Terminal Block | APEM Inc | 2EHDV-10P vs 50990105121D |
OQ10718100J0G | Strip Terminal Block | Amphenol FCi | 2EHDV-10P vs OQ10718100J0G |
OQ10708100J0G | Strip Terminal Block | Amphenol FCi | 2EHDV-10P vs OQ10708100J0G |
1-1776148-0 | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | TE Connectivity | 2EHDV-10P vs 1-1776148-0 |
OQ10700100J0G | Strip Terminal Block | Amphenol FCi | 2EHDV-10P vs OQ10700100J0G |
20020131-H101A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 2EHDV-10P vs 20020131-H101A01LF |
50960105021D | Strip Terminal Block | APEM Inc | 2EHDV-10P vs 50960105021D |
3EHDRC-10P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 2EHDV-10P vs 3EHDRC-10P |
2EHDVM-10PTHT | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 2EHDV-10P vs 2EHDVM-10PTHT |