There are no models available for this part yet.
Overview of 2EHDR-06P by Dinkle Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2EHDR-06P by Dinkle Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2861-2EHDR-06P-ND
|
DigiKey | TERM BLK 6POS 5.08MM HDR Min Qty: 1 Lead time: 3 Weeks Container: Bulk MARKETPLACE PRODUCT |
3429 In Stock |
|
$0.5967 / $1.3300 | Buy Now |
CAD Models for 2EHDR-06P by Dinkle Enterprises
Part Data Attributes for 2EHDR-06P by Dinkle Enterprises
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DINKLE ENTERPRISE CO LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Fastening Method
|
CONNECTOR
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
6
|
Rated Current
|
15 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
CSA; CUL; FIMKO; UL; VDE
|
Terminal and Terminal Block Type
|
STRIP TERMINAL BLOCK
|
Alternate Parts for 2EHDR-06P
This table gives cross-reference parts and alternative options found for 2EHDR-06P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2EHDR-06P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OQ06709000J0G | Strip Terminal Block | Amphenol FCi | 2EHDR-06P vs OQ06709000J0G |
OQ06710000J0G | Strip Terminal Block | Amphenol FCi | 2EHDR-06P vs OQ06710000J0G |
1546209-6 | 15A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 2EHDR-06P vs 1546209-6 |
50950065031E | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | PTR Messtechnik GmbH & Co KG | 2EHDR-06P vs 50950065031E |
OQ06718100J0G | Strip Terminal Block | Amphenol FCi | 2EHDR-06P vs OQ06718100J0G |
20020131-H063A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 2EHDR-06P vs 20020131-H063A01LF |
OQ06750000J0G | Strip Terminal Block | Amphenol FCi | 2EHDR-06P vs OQ06750000J0G |
50960065121D | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | PTR Messtechnik GmbH & Co KG | 2EHDR-06P vs 50960065121D |
OQ06703000J0G | Strip Terminal Block | Amphenol FCi | 2EHDR-06P vs OQ06703000J0G |
1776148-6 | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | TE Connectivity | 2EHDR-06P vs 1776148-6 |