Part Details for 2EDL4C by TE Connectivity
Overview of 2EDL4C by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 2EDL4C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R8811
|
Newark | 2Edl4C M0=F7347 |Corcom Te Connectivity 2EDL4C RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.3300 / $36.8400 | Buy Now |
DISTI #
6609122-7
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 2A Fuse ST 1 Port - Bulk (Alt: 6609122-7) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 2A Fuse ST 1 Port RoHS: Compliant |
79 In Stock |
|
$27.3100 / $58.6500 | Buy Now |
|
Master Electronics | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 2A Fuse ST 1 Port RoHS: Compliant |
79 In Stock |
|
$27.3100 / $58.6500 | Buy Now |
Part Details for 2EDL4C
2EDL4C CAD Models
2EDL4C Part Data Attributes
|
2EDL4C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2EDL4C
TE Connectivity
2A, 250VAC, MALE, MAINS POWER CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 2A, 250VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 3 |