Part Details for 2E6PT5.5 by Littelfuse Inc
Overview of 2E6PT5.5 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2E6PT5.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-2E6PT5.5
|
Mouser Electronics | Specialty Fuses V A Limiting 5.5kV RoHS: Not Compliant | 0 |
|
$218.7800 / $281.2600 | Order Now |
|
Onlinecomponents.com | Fus 5.5Kv Mv E-Rated T 2E RoHS: Compliant | 0 |
|
$222.9500 / $239.9600 | Buy Now |
DISTI #
2E6PT5.5
|
TTI | Specialty Fuses V A Limiting 5.5kV Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | FUSE CARTRIDGE 2A 5.5KVAC | 0 |
|
$560.1089 / $588.1143 | RFQ |