2DDD100SFO-6
ITT Interconnect Solutions
Description: D Type Connector, 100 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Hole .112-.124, Plug

Overview of 2DDD100SFO-6 by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for 2DDD100SFO-6 by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2DDD100SFO-6 by ITT Interconnect Solutions

2DDD100SFO-6
ITT Interconnect Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
ENVIRONMENTALLY SEALED
Body Breadth
0.736 inch
Body Depth
0.75 inch
Body Length
2.86 inch
Body/Shell Style
PLUG
Contact Gender
FEMALE
Contact Pattern
STAGGERED
Contact Resistance
9 mΩ
Dielectric Withstanding Voltage
1000VAC V
Insertion Force-Max
3.336 N
Insulation Resistance
5000000000 Ω
Insulator Material
DIALLYL PHTHALATE
Mating Contact Pitch
0.075 inch
Mating Contact Row Spacing
0.075 inch
Mounting Option 1
HOLE .112-.124
Mounting Option 2
NON-THREADED
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of PCB Rows
4
Number of Rows Loaded
4
Operating Temperature-Max
85 °C
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.54 mm
Rated Current (Signal)
5 A
Shell Finish
CADMIUM/YELLOW CHROMATE
Shell Material
ALUMINUM ALLOY
Terminal Length
0.11 inch
Terminal Pitch
1.905 mm
Termination Type
SOLDER
Total Number of Contacts
100
Withdrawl Force-Min
3.336 N
Want to compare parts?
  1. 2DDD100SFO-6
    ITT Interconnect Solutions
    D Type Connector, 100 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Hole .112-.124, Plug
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2DDD100SFO-6 by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2DDD100SFO-6 by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of 2DDD100SFO-6 would you like to use for your alert(s)?
  • Please alert me when 2DDD100SFO-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2DDD100SFO-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2DDD100SFO-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2DDD100SFO-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2DDD100SFO-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2DDD100SFO-6 by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: