Part Details for 2DC4672-13 by Diodes Incorporated
Overview of 2DC4672-13 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for 2DC4672-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-2DC4672-13CT-ND
|
DigiKey | TRANS NPN 50V 3A SOT89-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4395 In Stock |
|
$0.1010 / $0.4700 | Buy Now |
DISTI #
2DC4672-13
|
Avnet Americas | Trans GP BJT NPN 50V 3A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: 2DC4672-13) RoHS: Compliant Min Qty: 50000 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 397500 Factory Stock |
|
$0.0541 | Buy Now |
DISTI #
621-2DC4672-13
|
Mouser Electronics | Bipolar Transistors - BJT 50V 3A NPN SMT RoHS: Compliant | 7561 |
|
$0.1150 / $0.4700 | Buy Now |
|
Future Electronics | 2DC4672 Series 50 V 3 A 2 W NPN SMT Silicon Transistor - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1050 / $0.1140 | Buy Now |
|
Future Electronics | 2DC4672 Series 50 V 3 A 2 W NPN SMT Silicon Transistor - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1050 / $0.1140 | Buy Now |
DISTI #
2DC4672-13
|
Avnet Asia | Trans GP BJT NPN 50V 3A 4-Pin(3+Tab) SOT-89 T/R (Alt: 2DC4672-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0706 / $0.0790 | Buy Now |
DISTI #
2DC4672-13
|
Avnet Silica | Trans GP BJT NPN 50V 3A 4-Pin(3+Tab) SOT-89 T/R (Alt: 2DC4672-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 7500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$0.1247 / $0.1347 | Buy Now |
Part Details for 2DC4672-13
2DC4672-13 CAD Models
2DC4672-13 Part Data Attributes
|
2DC4672-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
2DC4672-13
Diodes Incorporated
Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 45 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz |