Part Details for 2DB52SF173 by ITT Interconnect Solutions
Overview of 2DB52SF173 by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 2DB52SF173
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2DB52S-F173
|
Avnet Americas | Conn High Density D-Sub SKT 52 POS Crimp ST Panel Mount 52 Terminal 1 Port - Bulk (Alt: 2DB52S-F173) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$101.6375 / $245.8280 | Buy Now |
Part Details for 2DB52SF173
2DB52SF173 CAD Models
2DB52SF173 Part Data Attributes
|
2DB52SF173
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
2DB52SF173
ITT Interconnect Solutions
D Type Connector, 52 Contact(s), Female, 0.075 inch Pitch, Crimp Terminal, #4-40, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 22 Weeks | |
Body Breadth | 0.494 inch | |
Body Depth | 0.265 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | PLUG | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 9 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.065 inch | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number of Rows Loaded | 3 | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM/YELLOW CHROMATE | |
Shell Material | STEEL | |
Termination Type | CRIMP | |
Total Number of Contacts | 52 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 3.336 N |