Part Details for 2DA31SBRF173FO by ITT Interconnect Solutions
Overview of 2DA31SBRF173FO by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 2DA31SBRF173FO
2DA31SBRF173FO CAD Models
2DA31SBRF173FO Part Data Attributes
|
2DA31SBRF173FO
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
2DA31SBRF173FO
ITT Interconnect Solutions
D Type Connector, 31 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, #4-40, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.495 inch | |
Body Depth | 0.632 inch | |
Body Length | 1.54 inch | |
Body/Shell Style | PLUG | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 9 mΩ | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.075 inch | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 85 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 2 A | |
Shell Finish | CADMIUM/YELLOW CHROMATE | |
Shell Material | STEEL | |
Terminal Length | 0.148 inch | |
Terminal Pitch | 1.905 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 31 | |
Withdrawl Force-Min | 3.336 N |