Part Details for 2CU16 by Altech Corporation
Overview of 2CU16 by Altech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 2CU16
2CU16 CAD Models
2CU16 Part Data Attributes
|
2CU16
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
2CU16
Altech Corporation
Thermal Circuit Breaker,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 35 mm | |
Body Height | 70 mm | |
Body Length or Diameter | 91.5 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 2 | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 16 A | |
Rated Voltage(AC) | 480 V | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CE; CSA; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |