Part Details for 2CSF204006R1400 by ABB Semiconductors
Overview of 2CSF204006R1400 by ABB Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2CSF204006R1400
2CSF204006R1400 CAD Models
2CSF204006R1400 Part Data Attributes
|
2CSF204006R1400
ABB Semiconductors
Buy Now
Datasheet
|
Compare Parts:
2CSF204006R1400
ABB Semiconductors
Equipment Leakage Circuit Breaker
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABB LTD | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE | |
Body Breadth | 70 mm | |
Body Height | 69 mm | |
Body Length or Diameter | 85 mm | |
Circuit Protection Type | EQUIPMENT LEAKAGE CIRCUIT BREAKER | |
Mounting Feature | DIN RAIL | |
Number of Poles | 4 | |
Physical Dimension | 85mm x 70mm x 69mm | |
Rated Current | 40 A | |
Reference Standard | CE; IEC | |
Surface Mount | NO | |
Terminal Shape | SCREW AND SNAP ON |