Part Details for 2CIS240-29GT by Advanced Interconnections Corp
Overview of 2CIS240-29GT by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for 2CIS240-29GT
2CIS240-29GT CAD Models
2CIS240-29GT Part Data Attributes
|
2CIS240-29GT
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
2CIS240-29GT
Advanced Interconnections Corp
IC Socket, PGA240, 240 Contact(s)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | TIN LEAD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | BERYLLIUM COPPER ALLOY | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA240 | |
Housing Material | THERMOPLASTIC POLYESTER | |
JESD-609 Code | e4 | |
Number of Contacts | 240 |
Alternate Parts for 2CIS240-29GT
This table gives cross-reference parts and alternative options found for 2CIS240-29GT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2CIS240-29GT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2RIS240-29GG | IC Socket, PGA240, 240 Contact(s), | Advanced Interconnections Corp | 2CIS240-29GT vs 2RIS240-29GG |
2CS240-29GT | IC Socket, PGA40, 240 Contact(s) | Advanced Interconnections Corp | 2CIS240-29GT vs 2CS240-29GT |
2CIS240-29GG | IC Socket, PGA240, 240 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder | Advanced Interconnections Corp | 2CIS240-29GT vs 2CIS240-29GG |