Part Details for 2CDR475E by Ohmite Mfg Co
Overview of 2CDR475E by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2CDR475E
2CDR475E CAD Models
2CDR475E Part Data Attributes
|
2CDR475E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
2CDR475E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 2W, 0.475ohm, 300V, 0.5% +/-Tol, -200,200ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | All-Welded | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 5.56 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 0.475 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AXIOHM | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 300 V |
Alternate Parts for 2CDR475E
This table gives cross-reference parts and alternative options found for 2CDR475E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2CDR475E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2NCDR475E | Ohmite Mfg Co | Check for Price | Fixed Resistor, Wire Wound, 2W, 0.475ohm, 300V, 0.5% +/-Tol, -200,200ppm/Cel, | 2CDR475E vs 2NCDR475E |