Part Details for 2C2904A by Microsemi Corporation
Overview of 2C2904A by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2C2904A
2C2904A CAD Models
2C2904A Part Data Attributes
|
2C2904A
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
2C2904A
Microsemi Corporation
Small Signal Bipolar Transistor, 60V V(BR)CEO, 1-Element, PNP, Silicon, DIE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DIE | |
Package Description | UNCASED CHIP, S-XUUC-N2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | S-XUUC-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2C2904A
This table gives cross-reference parts and alternative options found for 2C2904A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2C2904A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2907AW | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, | Microsemi Corporation | 2C2904A vs 2N2907AW |
2N2907AXS-1 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, | Microsemi Corporation | 2C2904A vs 2N2907AXS-1 |
2C4029 | Small Signal Bipolar Transistor, 1-Element, PNP, Silicon, DIE-2 | Semicoa Semiconductors | 2C2904A vs 2C4029 |
2020BA | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, | Microsemi Corporation | 2C2904A vs 2020BA |
BC556BDWP | Small Signal Bipolar Transistor, 65V V(BR)CEO, 1-Element, PNP, Silicon, 0.017 X 0.017 INCH, G2, DIE-2 | Zetex / Diodes Inc | 2C2904A vs BC556BDWP |
2N2907AWS | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, | Microsemi Corporation | 2C2904A vs 2N2907AWS |
2N2907ADS-1 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, | Microsemi Corporation | 2C2904A vs 2N2907ADS-1 |
2N2907ABC-1 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, | Microsemi Corporation | 2C2904A vs 2N2907ABC-1 |
2N2907AWC-1 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, | Microsemi Corporation | 2C2904A vs 2N2907AWC-1 |
2C2904A | Small Signal Bipolar Transistor, 60V V(BR)CEO, 1-Element, PNP, Silicon, DIE-2 | Semicoa Semiconductors | 2C2904A vs 2C2904A |