Part Details for 2C24-N20-E by Advanced Energy Industries Inc
Overview of 2C24-N20-E by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2C24-N20-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-2C24-N20-E-ND
|
DigiKey | DC/DC CONVERTER -2000V 20W Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$939.5800 | Buy Now |
DISTI #
2C24-N20-E
|
Avnet Americas | Module DC-DC 1-OUT 0V to 2000V 10mA 20W Surface Mount - Bulk (Alt: 2C24-N20-E) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$782.7154 | Buy Now |
DISTI #
324-2C24-N20-E
|
Mouser Electronics | Non-Isolated DC/DC Converters C-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -2kV HVout, 20W, Thru-hole Mount, Regulated, Standard Interface, Eared Flange | 0 |
|
$923.2500 / $939.4800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$842.5900 / $891.0600 | Buy Now |
Part Details for 2C24-N20-E
2C24-N20-E CAD Models
2C24-N20-E Part Data Attributes
|
2C24-N20-E
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
2C24-N20-E
Advanced Energy Industries Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Package Description | PACKAGE-11 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 23 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P11 | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.01% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.01 A | |
Output Voltage-Max | -2000 V | |
Output Voltage-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.3535 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | YES |