Part Details for 2C20X7R224K050B by Vishay Intertechnologies
Overview of 2C20X7R224K050B by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2C20X7R224K050B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2C20X7R224K050B
|
Avnet Americas | Cap Ceramic 0.22uF 50V X7R 10% Radial 5.08mm 125?C Bulk - Bulk (Alt: 2C20X7R224K050B) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1283 / $0.1647 | Buy Now |
DISTI #
75-2C20X7R224K050B
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 0.22uF 50volts X7R 10% 5.0mm L/S RoHS: Not Compliant | 7996 |
|
$0.0790 / $0.4400 | Buy Now |
Part Details for 2C20X7R224K050B
2C20X7R224K050B CAD Models
2C20X7R224K050B Part Data Attributes
|
2C20X7R224K050B
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
2C20X7R224K050B
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Through Hole Mount, 3016, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 3016 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.99 mm |
Alternate Parts for 2C20X7R224K050B
This table gives cross-reference parts and alternative options found for 2C20X7R224K050B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2C20X7R224K050B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2C40X7R224K050B | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 3016, | Vishay Intertechnologies | 2C20X7R224K050B vs 2C40X7R224K050B |
2C20X7R224K050R | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 3016, | Vishay Intertechnologies | 2C20X7R224K050B vs 2C20X7R224K050R |