Part Details for 2C14X51GI by Altech Corporation
Overview of 2C14X51GI by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2C14X51GI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK4327
|
Newark | Fuse, cylinder [10] |Altech 2C14X51GI RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6300 / $5.5500 | Buy Now |
DISTI #
2C14X51GI-ND
|
DigiKey | FUSE CARTRIDGE 2A 690VAC Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7540 | Buy Now |
DISTI #
845-2C14X51GI
|
Mouser Electronics | Cartridge Fuses CYL 660vac 2A 14 x 51mm | 16 |
|
$4.5500 / $6.1700 | Buy Now |
DISTI #
70025218
|
RS | Fuse Cylinder Slow Blow 2A Class gl/gF Dims 14x51mm Ceramic Cartridge 660VAC | Altech Corp 2C14X51GI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5200 / $5.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks | 0 |
|
$2.7500 | Buy Now |
|
Onlinecomponents.com | Fuse Slow Blow Acting 2A 690V Holder Cartridge 14 X 51mm RoHS: Compliant | 17 Factory Stock |
|
$2.7000 / $4.0600 | Buy Now |
|
Powell Electronics | Fuse,Cylinder [10] Min Qty: 10 | 11 |
|
$3.5200 | Buy Now |
|
Master Electronics | Fuse Slow Blow Acting 2A 690V Holder Cartridge 14 X 51mm RoHS: Compliant | 17 Factory Stock |
|
$2.7000 / $4.0600 | Buy Now |
DISTI #
10112240
|
TestEquity LLC | Altech 2C14X51GI Fuse, Cylinder [10] 14x51mm, 2A, 660V, gI | 0 |
|
$4.0600 | Buy Now |
Part Details for 2C14X51GI
2C14X51GI CAD Models
2C14X51GI Part Data Attributes
|
2C14X51GI
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
2C14X51GI
Altech Corporation
Electric Fuse,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | SLOW | |
Body Height | 51 mm | |
Body Length or Diameter | 14 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 14X51mm | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 80000 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 690 V | |
Reference Standard | CE; IEC | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for 2C14X51GI
This table gives cross-reference parts and alternative options found for 2C14X51GI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2C14X51GI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY14X51G2 | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 2A, 500VAC, 80000A (IR), Inline/holder, | 2C14X51GI vs CY14X51G2 |
17213-G | Mersen Electrical Power | Check for Price | Electric Fuse, 2A, 690VAC, 80000A (IR), Inline/holder, | 2C14X51GI vs 17213-G |
1C613 | Mersen Electrical Power | Check for Price | Electric Fuse, 2A, 690VAC, 80000A (IR), Inline/holder, | 2C14X51GI vs 1C613 |
17513-G | Mersen Electrical Power | Check for Price | Electric Fuse, 2A, 690VAC, 80000A (IR), Inline/holder, | 2C14X51GI vs 17513-G |