Part Details for 2BD1441 by Panasonic Electronic Components
Overview of 2BD1441 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 2BD1441
2BD1441 CAD Models
2BD1441 Part Data Attributes
|
2BD1441
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2BD1441
Panasonic Electronic Components
RF Transformer, 1429MHz Min, 1453MHz Max, 1:1
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Cut-off Frequency-Max | 1453 MHz | |
Cut-off Frequency-Min | 1429 MHz | |
Height | 0.95 mm | |
Insertion Loss | 1 dB | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 1.25 mm |