Part Details for 2B63UR by Altech Corporation
Overview of 2B63UR by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2B63UR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK4231
|
Newark | 2B63Ur, 63A, Mcb, B Char |Altech 2B63UR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.6700 / $41.0700 | Buy Now |
DISTI #
2B63UR-ND
|
DigiKey | 2B63UR 63A MCB B CHAR 2 P 480Y/2 Min Qty: 6 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.5817 | Buy Now |
DISTI #
845-2B63UR
|
Mouser Electronics | Circuit Breakers 63A,MCB B CHAR 2PL 480Y/277VAC, UL1077 RoHS: Compliant | 0 |
|
$31.0900 / $35.4500 | Order Now |
DISTI #
70076645
|
RS | Supplementary Protector, Thermal, 63A, DIN, 2 Pole, Ring Tongue, UR Series | Altech Corp 2B63UR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$31.1700 / $38.9700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$25.4700 | Buy Now |
|
Onlinecomponents.com | Circuit Protector, DIN Rail - CE - 480Y/277Vac - B Curve - 2P - 63A RoHS: Compliant | 0 |
|
$25.4000 / $33.6200 | Buy Now |
DISTI #
10108675
|
TestEquity LLC | Altech 2B63UR Miniature Circuit Breaker, 63A, B Trip , 2 Pole, 277 VAC, 6/Pk, UR Series | 0 |
|
$36.7400 | Buy Now |
Part Details for 2B63UR
2B63UR CAD Models
2B63UR Part Data Attributes
|
2B63UR
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
2B63UR
Altech Corporation
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Actuator Type | HANDLE | |
Body Breadth | 35 mm | |
Body Height | 68.4 mm | |
Body Length or Diameter | 89.3 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 63 A | |
Rated Voltage(AC) | 480 V | |
Reference Standard | CE; CUL; UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |