Part Details for 2B63UM by Altech Corporation
Overview of 2B63UM by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2B63UM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK4230
|
Newark | 2B63Um, 63A, Circuit Breaker |Altech 2B63UM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.6900 / $53.7900 | Buy Now |
DISTI #
2B63UM-ND
|
DigiKey | 2B63UM 63A CIRCUIT BREAKER B CHA Min Qty: 6 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.3883 | Buy Now |
DISTI #
845-2B63UM
|
Mouser Electronics | Circuit Breakers 63A MCB B CHAR 1P+N 277VAC UL508 RoHS: Compliant | 0 |
|
$45.8700 / $48.9600 | Order Now |
DISTI #
71146589
|
RS | Circuit Breaker, Molded Case, B CHAR, 2POLE, 480Y/277VAC 63A, Ring Tongue | Altech Corp 2B63UM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$39.1600 / $43.5100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$36.4000 | Buy Now |
|
Onlinecomponents.com | Circuit Protector, DIN Rail - CE - 480Y/277Vac - B Curve - 2P - 63A RoHS: Compliant | 0 |
|
$35.8500 / $47.0700 | Buy Now |
DISTI #
10108674
|
TestEquity LLC | Altech 2B63UM UL 508 Mini-Molded Case Circuit Breaker, B-Trip, 2 Pole, 63A Current Rating | 0 |
|
$52.5000 | Buy Now |
Part Details for 2B63UM
2B63UM CAD Models
2B63UM Part Data Attributes
|
2B63UM
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
2B63UM
Altech Corporation
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Actuator Type | HANDLE | |
Body Breadth | 35 mm | |
Body Height | 68.4 mm | |
Body Length or Diameter | 89.3 mm | |
Circuit Function | UNDER VOLTAGE RELEASE | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 2 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 63 A | |
Surface Mount | NO | |
Terminal Shape | SCREW AND SNAP ON |