Datasheets
29K20A by:

Crystal Filter, 1 Function(s), 29.25MHz, 10kHz BW(delta f), Monolithic,

Part Details for 29K20A by Euroquartz Ltd

Overview of 29K20A by Euroquartz Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

Part Details for 29K20A

29K20A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

29K20A Part Data Attributes:

29K20A Euroquartz Ltd
Buy Now Datasheet
Compare Parts:
29K20A Euroquartz Ltd Crystal Filter, 1 Function(s), 29.25MHz, 10kHz BW(delta f), Monolithic,
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer EUROQUARTZ LTD
Reach Compliance Code compliant
Band Width (+/- delta f) 10 kHz
Center or Cutoff Frequency (fo/fc) 29.25 MHz
Construction MONOLITHIC
Filter Type CRYSTAL FILTER
Height 1.35 mm
Input/Output Impedance 1800 OHM//1.5
Length 7 mm
Mounting Type SURFACE MOUNT
Number of Functions 1
Width 5 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 29K20A by Euroquartz Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 29K20A by Euroquartz Ltd

  • Please alert me when 29K20A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 29K20A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 29K20A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 29K20A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 29K20A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 29K20A by Euroquartz Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: